
D-Sub field bus connector D-SUB Connector, 9-Pin/D-sub Socket 9-Pole as per the bus specifications, 12 Mbit/s 4.5. . .8 mm with knurled screws UNC 4-40/Cable output lateral 90°, 174049, Erni
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Erni 174049 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Gender | Male |
| Gender | Male |
| Termination | Spring Clamp |
| RoHS | Compliant |
Download the complete datasheet for Erni 174049 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
