
This Erni connector features a copper alloy contact material with gold plating, supporting a current rating of 3.5A. It measures 69.3mm in length and 20.5mm in depth, with a right-angle orientation. The connector is suitable for operating temperatures between -55°C and 125°C and is packaged in a tray. It is RoHS compliant and features solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Depth | 20.5mm |
| Length | 69.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |