
This Erni connector features a copper alloy contact material with gold plating, supporting a current rating of 3.5A. It has a right-angle orientation and is packaged in a tray. The connector's operating temperature range spans from -55°C to 125°C, and it is compliant with RoHS regulations. The dimensions of the connector are 31mm in length and 21mm in depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Erni 174428 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Depth | 21mm |
| Length | 31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Erni 174428 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.