
This right angle D-subminiature connector features a copper alloy contact material with gold plating, supporting a current rating of 3.5A. It has a packaging style of tray and is terminated with solder. The connector operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The dimensions of the connector are 69.3mm in length and 21mm in depth.
Erni 174431 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Depth | 21mm |
| Length | 69.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.