
This D-Subminiature connector features a 2-row design with a current rating of 3.5A and a right-angle orientation. It is suitable for through-hole mounting and operates within a temperature range of -55°C to 125°C. The connector is RoHS compliant and features a press-fit termination. The contact material is copper alloy with a gold plating.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Depth | 19.6mm |
| Length | 30.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |