
Cable Assemblies With Idc Female Connectors Ribbon Cable Awg 30/7 Three Different Cable Types Assemblies With Single Wire Or Shielded Wires Are Possible On Request
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Erni 193891 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMC |
| Contact Material | Gold |
| Current Rating | 1.2A |
| Length | 100mm |
| RoHS Compliant | Yes |
| Series | SMC |
| RoHS | Compliant |
Download the complete datasheet for Erni 193891 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.