
Conn D-Subminiature M 9 POS 2.74mm Press Fit ST Thru-Hole 9 Terminal 1 Port Tray
Erni 194055 technical specifications.
| Depth | 12.6mm |
| Length | 31mm |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Erni 194055 to view detailed technical specifications.
No datasheet is available for this part.