
This D-Subminiature connector features a copper alloy contact material with gold plating, supporting a current rating of 3.5A. It is available in a surface mount package type, packaged on a tape and reel. The connector has a straight orientation and a length of 31mm, with a depth of 13.4mm. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Depth | 13.4mm |
| Length | 31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
