This Erni connector features a 2-row, straight design with a length of 39.3mm and solder termination. It is packaged in a tray and is compliant with RoHS regulations. The connector is not radiation hardened and is designed for surface mount applications.
Erni 194303 technical specifications.
| Depth | 13.8mm |
| Length | 39.3mm |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.