
This Erni connector features a copper alloy contact material with gold plating, suitable for operating temperatures between -55°C and 125°C. It is packaged in a tray and has a straight orientation. The connector is lead-free and RoHS compliant, making it suitable for environmentally friendly applications. It is designed for use in high-density applications and is available in a standard configuration.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 13.4mm |
| Length | 53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |