
Conn D-Subminiature M 37 POS 2.76mm Solder ST SMD 37 Terminal 1 Port Tray
Erni 194320 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 13.4mm |
| Length | 69.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.