Erni's 194321 D-Subminiature Connector features a copper alloy contact material with gold plating, suitable for operating temperatures between -55°C and 125°C. The connector is packaged in a tray and has a straight orientation. It is not radiation hardened and is compliant with RoHS regulations. The connector has a termination of solder and is available in a 2-row configuration with one port.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Erni 194321 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 13.4mm |
| Length | 69.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Erni 194321 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.