
D Subminiature Connector, 15 Contact(s), Female, Surface Mount Terminal, #4-40, Plug, LEAD FREE
Erni 194343 technical specifications.
| Depth | 13.8mm |
| Length | 39.3mm |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.