Conn D-Subminiature M 15 POS 2.74mm Press Fit ST Thru-Hole 15 Terminal 1 Port Tray
Checking distributor stock and pricing after the page loads.
| Depth | 12.6mm |
| Length | 39.3mm |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |