This D-Subminiature connector features a current rating of 3.5A and operates within a temperature range of -55°C to 125°C. It is packaged in a tray and has a straight orientation. The contact material is copper alloy with gold plating. The connector is RoHS compliant and has a solder termination.
Erni 194386 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Depth | 12.6mm |
| Length | 53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.