This D-Subminiature connector features a copper alloy contact material with gold plating, and is designed for use in temperatures ranging from -55°C to 125°C. The connector has a length of 69.5mm and a depth of 12.6mm, and is packaged in a tray. It is suitable for applications where press-fit termination is required, and is compliant with RoHS regulations.
Erni 194393 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 12.6mm |
| Length | 69.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.
