
This D-Subminiature connector features a 2-row, straight design with a length of 39.3mm and a depth of 12.6mm. It is packaged in a tray and is RoHS compliant. The connector is not radiation hardened and has a solder termination. It is a standard and high-density connector suitable for various applications.
Sign in to ask questions about the Erni 194903 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Erni 194903 technical specifications.
| Depth | 12.6mm |
| Length | 39.3mm |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Erni 194903 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.