The 8-contact female right angle RJ11 connector features a glass filled polyester insulator and a commercial reliability rating. It has a termination type of solder and a plating thickness of 30μ. The connector is designed for use in a temperature range of 0 to 70°C and meets the UL flammability code 94V-0. It is a modular and Ethernet connector with a mounting style of right angle.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 203215 |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 30u |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |