96-position female backplane connector with 2.54mm contact pitch. Features straight, press-fit termination and a dielectric withstanding voltage of 1400VAC. Operating temperature range spans -55°C to 125°C, with a rated signal current of 2A. Insulator material is glass-filled polybutylene terephthalate, and the connector has 3 PCB rows with 0.1 mating contact row spacing.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 96 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 204752 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2 |
| Dielectric Withstanding Voltage | 1400VAC |
| Number Of PCB Rows | 3 |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |