
This 40-contact backplane connector features a straight body orientation and press fit termination method. It has a terminal pitch of 2mm and is designed for through-hole mounting. The connector measures 15.4mm in length, 17.56mm in depth, and 13.45mm in height. It is suitable for use in a variety of applications.
Erni 204976 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 7 |
| Product Length (mm) | 15.4 |
| Product Depth (mm) | 17.56 |
| Product Height (mm) | 13.45 |
| Type | Backplane |
| Gender | M |
| Number of Contacts | 40 |
| Termination Method | Press Fit |
| Cage Code | 3M8K7 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Erni 204976 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.