
6-position shrouded header for wire-to-board applications. Features a 1.27mm pitch, right-angle side entry mounting style, and surface mount termination. Constructed with liquid crystal polymer (LCP) insulator and tin-plated contacts. Operates reliably between -55°C and 125°C, with a rated current of 3.7A and a dielectric withstanding voltage of 700VAC. UL 94V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3.7 |
| Dielectric Withstanding Voltage | 700VAC |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |