40-contact female board connector featuring a 0.079 inch pitch and straight mounting style. This press-fit terminal connector offers a 1.5A rated current for signal applications and a dielectric withstanding voltage of 750VAC. Constructed with glass-filled liquid crystal polymer insulator material, it operates reliably between -55°C and 125°C. Designed for commercial applications, this single connector includes a locking mechanism and six PCB rows for robust board-to-board interconnectivity.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 40 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.5 |
| Dielectric Withstanding Voltage | 750VAC |
| Number Of PCB Rows | 6 |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |