Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Erni 214916 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Length (mm) | 12.15 |
| Product Depth (mm) | 5.85 |
| Product Height (mm) | 4.75 |
| Type | Power |
| Gender | M |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Max Current Rating | 6.6A |
| Cage Code | 3M8K7 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Erni 214916 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.