
This 5-pin male power connector features a liquid crystal polymer (LCP) insulator and a tin (Sn) contact finish termination. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for 1050VAC dielectric withstanding voltage and meets the UL 94V-0 flammability code. It is designed for commercial reliability and has a straight mounting style.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 5 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 214917 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1050VAC |
| UL Flammability Code | 94V-0 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |