This Erni connector features 11 male contacts, a polycarbonate insulator, and a right angle mounting style. It can withstand a maximum operating temperature of 125 degrees Celsius and a minimum of -65 degrees Celsius. The connector is rated for a signal current of 10 amps and has a dielectric withstanding voltage of 3100VAC. It meets the UL flammability code 94V-0 and is suitable for commercial reliability applications.
Sign in to ask questions about the Erni 233232 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Erni 233232 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | POLYCARBONATE |
| Total Number of Contacts | 11 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 233232 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 10 |
| Dielectric Withstanding Voltage | 3100VAC |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Erni 233232 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.