This 11-contact header from Erni features a polycarbonate insulator material and commercial reliability. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The termination type is solder, and the mounting style is straight. The header is rated for a signal current of 10 amps and can withstand a dielectric voltage of 3100VAC. It meets the UL flammability code 94V-0.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Erni 233233 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | POLYCARBONATE |
| Total Number of Contacts | 11 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 233233 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 10 |
| Dielectric Withstanding Voltage | 3100VAC |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Erni 233233 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.