
This Erni 234450 header features a 3-contact male design with a surface mount termination type and a liquid crystal polymer (LCP) insulator material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is rated for a signal current of 4A and has a dielectric withstanding voltage of 700VAC. It meets the UL flammability code 94V-0 and is suitable for commercial reliability applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 234450 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 4 |
| Dielectric Withstanding Voltage | 700VAC |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |