Board Euro Connector, 128 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal
Erni 23816 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 128 |
| Contact Gender | MALE |
| Manufacturer Series | 23816 |
| Mounting Style | RIGHT ANGLE |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.