
SMD shrouded header with 12 male contacts, featuring a 1.27mm mating contact row spacing. This straight, top-entry connector offers a 1.6A rated current for signal applications and utilizes tin termination finish. Designed for board-to-board interconnects, it is suitable for commercial reliability and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 12 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 244836 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.6 |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| Mating Contact Row Spacing | 0.05 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |