
This Erni 244837 header features 26 male contacts with a surface mount termination type and a rated current of 1.3A. It is designed for commercial reliability and has a straight mounting style. The header is available in a single row configuration with a contact finish of tin (Sn) and a mating contact row spacing of 0.05 inches. It is suitable for use in a variety of applications where a reliable and compact connection is required.
Checking distributor stock and pricing after the page loads.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 26 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 244837 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.3 |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| Mating Contact Row Spacing | 0.05 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |