
This Erni connector features a terminal pitch of 1.27mm and a body orientation of straight. It is designed for surface mount applications and has a number of rows and row spacing of 2 and 5.5mm, respectively. The product dimensions are 48.26mm in length, 7.2mm in depth, and 9.85mm in height. It is a male gender connector with 68 contacts and a termination method of solder.
Checking distributor stock and pricing after the page loads.
Erni 244857 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 5.5 |
| Product Length (mm) | 48.26 |
| Product Depth (mm) | 7.2 |
| Product Height (mm) | 9.85 |
| Type | Board to Board |
| Gender | M |
| Number of Contacts | 68 |
| Termination Method | Solder |
| Cage Code | 3M8K7 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.