Conn M12 Circular PIN 5 POS Solder ST Thru-Hole 5 Terminal 1 Port Bulk
Erni 244934 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 5 |
| Contact Gender | MALE |
| Manufacturer Series | 244934 |
| Contact Finish Termination | GOLD |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.