This Erni 244999 connector features 128 female contacts with a press-fit termination type and a glass-filled polybutylene terephthalate insulator material. It has a commercial reliability rating and can operate within a temperature range of -55 to 125 degrees Celsius. The connector is designed for straight mounting and has a rated signal current of 2A. It can withstand a dielectric withstanding voltage of 1400VAC and has a mating contact row spacing of 0.1mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Erni 244999 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 128 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 244999 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2 |
| Dielectric Withstanding Voltage | 1400VAC |
| Number Of PCB Rows | 4 |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Erni 244999 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.