Rectangular Power Connector, 7 Contact(s), Male, Press Fit Terminal
Erni 254020 technical specifications.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 7 |
| Contact Gender | MALE |
| Manufacturer Series | 254020 |
| Contact Finish Termination | MATTE TIN (39) OVER NICKEL (118) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.