This Erni 16-contact surface mount header features a liquid crystal polymer (LCP) insulator material and a commercial reliability rating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is designed for surface mount applications and has a rated current of 1.6A. It can withstand a dielectric withstanding voltage of 700VAC. The header is available in a shrouded and unshrouded configuration.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 16 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.6 |
| Dielectric Withstanding Voltage | 700VAC |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |