This Erni 254498 backplane connector features 48 female contacts with a termination type of solder and an insulator material of glass filled polybutylene terephthalate. It has a mounting style of straight and a reliability of commercial. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for use in board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 48 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 254498 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2 |
| Dielectric Withstanding Voltage | 1400VAC |
| Number Of PCB Rows | 3 |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |