This Erni connector features 28 male contacts with a termination type of press fit and a mounting style of right angle. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The insulator material is glass filled polybutylene terephthalate, and the dielectric withstanding voltage is 1400VAC. The connector has a plating thickness of 47 microns and a contact finish termination of matte tin with a nickel barrier.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 28 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | GRAY |
| Plating Thickness | 47u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |