
Conn Shrouded Header HDR 8 POS 2.54mm Solder RA SMD Automotive T/R
Checking distributor stock and pricing after the page loads.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Rated Current (Signal) | 13 |
| Contact Finish Termination | TIN (236) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |