Conn Shrouded Header M 8 POS 2.54mm Solder RA SMD MaxiBridge™ Automotive T/R
Erni 284122 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Rated Current (Signal) | 13 |
| Contact Finish Termination | TIN (236) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.