Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Erni 284259 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Type | Backplane |
| Gender | RCP |
| Number of Contacts | 64 |
| Termination Method | Solder |
| Cage Code | 3M8K7 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Erni 284259 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.