The Erni 284657 is a commercial-grade, surface mount header with a liquid crystal polymer (LCP) insulator and a tin (Sn) contact finish. It has a rated current of 12 and is designed for use in temperatures ranging from -55 to 125 degrees Celsius. The header features a straight mounting style and a single row of contacts. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Sign in to ask questions about the Erni 284657 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Erni 284657 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 284657 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 12 |
| Insulator Color | BLUE |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Erni 284657 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.