This Erni connector features a 2-contact male design with a surface mount termination type and a rated current of 17A. The insulator material is liquid crystal polymer (LCP) with a red color. The connector operates within a temperature range of -55 to 125°C and has a commercial reliability rating. It is designed for use in a single PCB row with a straight mounting style.
Erni 294648 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 17 |
| Insulator Color | RED |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.