Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Erni 294736 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Length (mm) | 95 |
| Product Depth (mm) | 10.6 |
| Product Height (mm) | 12.6 |
| Type | Backplane |
| Gender | F |
| Number of Contacts | 42Signal/6Cavity |
| Termination Method | Press Fit |
| Cage Code | 3M8K7 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Erni 294736 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.