
This Erni 10-pin male surface mount header features a liquid crystal polymer (LCP) insulator material and a commercial reliability rating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is designed for surface mount applications and has a termination type of surface mount. It can withstand a dielectric withstanding voltage of 700VAC and has a rated current of 3.6A. The header meets the UL flammability code 94V-0 and is suitable for use in commercial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3.6 |
| Dielectric Withstanding Voltage | 700VAC |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |