Conn DIN 41612 F 32 POS 5.08mm Solder ST Thru-Hole
Erni 314421 technical specifications.
| Type | DIN 41612 |
| Gender | F |
| Number of Contacts | 32 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.