
This Erni connector features 64 copper alloy contacts with gold plating, arranged in 2 rows with a 2.54mm pitch. It measures 95mm in length and 11.1mm in depth, with a straight orientation. The connector is RoHS compliant and suitable for solder termination. It operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Erni 334414 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 11.1mm |
| Gender | Male |
| Length | 95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Erni 334414 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.