This Erni 54-contact male surface mount header features a glass filled polyamide insulator material and a commercial reliability rating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is designed for surface mount applications and has a termination type of surface mount. It can withstand a dielectric withstanding voltage of 700VAC.
Erni 354000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED POLYAMIDE |
| Total Number of Contacts | 54 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 700VAC |
| Number Of PCB Rows | 2 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Erni 354000 to view detailed technical specifications.
No datasheet is available for this part.