Erni 354094 technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 1.2A |
| Gender | Male |
| RoHS Compliant | Yes |
| Series | SMC |
| RoHS | Compliant |
Download the complete datasheet for Erni 354094 to view detailed technical specifications.
No datasheet is available for this part.