Right angle female board-to-board connector featuring 110 contacts arranged in 5 rows with a 2mm pitch. This plug-style connector utilizes press-fit terminals and includes guide pins for secure mating. Contact material is bronze with gold plating, supporting a 1A current rating. Operating temperature range spans from -55°C to 125°C, with a depth of 24mm and length of 50mm. This RoHS compliant component is designed for solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 24mm |
| Gender | Female |
| Length | 50mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | ERmet |
| Termination | Solder |
| RoHS | Compliant |
