
The ERmet Series backplane connector is a 25-position, right angle connector with a current rating of 1.5A and an operating temperature range of -55°C to 125°C. It features a bronze contact material with gold plating and a press-fit termination. The connector has a pitch of 2mm and is designed for use in through hole mounting. It is compliant with RoHS regulations and is part of the ERmet Series from Erni.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 20.7mm |
| Gender | Female |
| Length | 50mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Columns | 25 |
| Number of Contacts | 125 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | ERmet |
| Termination | Press-Fit |
| RoHS | Compliant |